Schneider Electric MTN Infrared Sensor Sensor, Light Sensor, Surface Mount

RS Stock No.: 357-714Brand: Schneider ElectricManufacturers Part No.: MTN663594
brand-logo
View all in Lighting Controllers

Technical Document

Specifications

Controller Type

Sensor

Sensor Type

Light Sensor

Mount Type

Surface

Range

KNX

Series

MTN

Country of Origin

Latvia

Stock information temporarily unavailable.

BD 191.983

BD 191.983 Each (Exc. Vat)

BD 211.181

BD 211.181 Each (inc. VAT)

Schneider Electric MTN Infrared Sensor Sensor, Light Sensor, Surface Mount

BD 191.983

BD 191.983 Each (Exc. Vat)

BD 211.181

BD 211.181 Each (inc. VAT)

Schneider Electric MTN Infrared Sensor Sensor, Light Sensor, Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Controller Type

Sensor

Sensor Type

Light Sensor

Mount Type

Surface

Range

KNX

Series

MTN

Country of Origin

Latvia