Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric, PowerPact MCCB 3P 60A, Breaking Capacity 65 kA, Fixed Mount

RS Stock No.: 219-8419Brand: Schneider ElectricManufacturers Part No.: NHGF36060TW
brand-logo
View all in MCCBs

Technical Document

Specifications

Range

PowerPact

Series

NH

Number of Poles

3

Current Rating

60A

Breaking Capacity at Maximum Voltage Rating

65 kA

Rated AC Voltage

750V

Mounting Style

Fixed

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Circuit Breaker Type

MCCB

Country of Origin

United States

Stock information temporarily unavailable.

BD 282.695

BD 282.695 Each (Exc. Vat)

BD 310.965

BD 310.965 Each (inc. VAT)

Schneider Electric, PowerPact MCCB 3P 60A, Breaking Capacity 65 kA, Fixed Mount

BD 282.695

BD 282.695 Each (Exc. Vat)

BD 310.965

BD 310.965 Each (inc. VAT)

Schneider Electric, PowerPact MCCB 3P 60A, Breaking Capacity 65 kA, Fixed Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Range

PowerPact

Series

NH

Number of Poles

3

Current Rating

60A

Breaking Capacity at Maximum Voltage Rating

65 kA

Rated AC Voltage

750V

Mounting Style

Fixed

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Circuit Breaker Type

MCCB

Country of Origin

United States