Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric ClimaSys CC 1NO/1NC Enclosure Thermostat, 250 V, +5 → +60 °C

RS Stock No.: 177-8986Brand: Schneider ElectricManufacturers Part No.: NSYCCOTHI
brand-logo
View all in Thermostats

Technical Document

Specifications

Switch Configuration

1NO/1NC

Supply Voltage

250 V

Maximum Temperature

+60 °C

Minimum Temperature

+5 °C

Temperature Range

+5 → +60 °C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Series

ClimaSys CC

Country of Origin

China

Stock information temporarily unavailable.

BD 19.090

BD 19.090 Each (Exc. Vat)

BD 20.999

BD 20.999 Each (inc. VAT)

Schneider Electric ClimaSys CC 1NO/1NC Enclosure Thermostat, 250 V, +5 → +60 °C

BD 19.090

BD 19.090 Each (Exc. Vat)

BD 20.999

BD 20.999 Each (inc. VAT)

Schneider Electric ClimaSys CC 1NO/1NC Enclosure Thermostat, 250 V, +5 → +60 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Switch Configuration

1NO/1NC

Supply Voltage

250 V

Maximum Temperature

+60 °C

Minimum Temperature

+5 °C

Temperature Range

+5 → +60 °C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Series

ClimaSys CC

Country of Origin

China