Technical Document
Specifications
Brand
Schneider ElectricMaximum Cooling Power
1200W
Air Flow
850 m³/h, 1200 m³/h
Internal Circuit Air Flow
850m³/h
Noise Level
72dB
Mounting Type
Side
Input Power Rating
1200W
External Circuit Air Flow
1200m³/h
Supply Voltage
230V ac
Dimensions
225 x 405 x 1000mm
Series
ClimaSys
Country of Origin
Malta
BD 1,481.381
BD 1,481.381 Each (Exc. Vat)
BD 1,629.519
BD 1,629.519 Each (inc. VAT)
1
BD 1,481.381
BD 1,481.381 Each (Exc. Vat)
BD 1,629.519
BD 1,629.519 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricMaximum Cooling Power
1200W
Air Flow
850 m³/h, 1200 m³/h
Internal Circuit Air Flow
850m³/h
Noise Level
72dB
Mounting Type
Side
Input Power Rating
1200W
External Circuit Air Flow
1200m³/h
Supply Voltage
230V ac
Dimensions
225 x 405 x 1000mm
Series
ClimaSys
Country of Origin
Malta