Technical Document
Specifications
Brand
Schneider ElectricMaximum Cooling Power
1500W
Noise Level
66dB
Input Power Rating
970W
Supply Voltage
230V ac
Country of Origin
Italy
Stock information temporarily unavailable.
BD 2,523.702
BD 2,523.702 Each (Exc. Vat)
BD 2,776.072
BD 2,776.072 Each (inc. VAT)
Schneider Electric Enclosure Cooling Unit, 1500W, 230V ac
1
BD 2,523.702
BD 2,523.702 Each (Exc. Vat)
BD 2,776.072
BD 2,776.072 Each (inc. VAT)
Schneider Electric Enclosure Cooling Unit, 1500W, 230V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricMaximum Cooling Power
1500W
Noise Level
66dB
Input Power Rating
970W
Supply Voltage
230V ac
Country of Origin
Italy