Technical Document
Specifications
Brand
Schneider ElectricProduct Type
Perforated Mounting Plate
Width
551mm
Height
555mm
Length
15mm
Material
Steel
For Use With
Spacial CRN Enclosure, Spacial S3D Enclosure, Spacial S3X Enclosure, Spacial S57 Enclosure, ThalassaThalassa PLM enclosure
Quantity
1
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Product details
Chassis Plates for Spacial 3D Steel Enclosures & Thalassa series
Monoblock perforated plates (Telequick)
Rectangular holes 26 x 11 mm
Horizontal Pitch 30 mm; Vertical Pitch 15 mm
BD 30.770
BD 30.770 Each (Exc. Vat)
BD 33.847
BD 33.847 Each (inc. VAT)
1
BD 30.770
BD 30.770 Each (Exc. Vat)
BD 33.847
BD 33.847 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 30.770 |
10 - 14 | BD 29.840 |
15+ | BD 29.285 |
Technical Document
Specifications
Brand
Schneider ElectricProduct Type
Perforated Mounting Plate
Width
551mm
Height
555mm
Length
15mm
Material
Steel
For Use With
Spacial CRN Enclosure, Spacial S3D Enclosure, Spacial S3X Enclosure, Spacial S57 Enclosure, ThalassaThalassa PLM enclosure
Quantity
1
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Product details
Chassis Plates for Spacial 3D Steel Enclosures & Thalassa series
Monoblock perforated plates (Telequick)
Rectangular holes 26 x 11 mm
Horizontal Pitch 30 mm; Vertical Pitch 15 mm