Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Thalassa PLM Series PET Wall Box, 308 mm x 255 mm x 160mm

RS Stock No.: 446-2963Brand: Schneider ElectricManufacturers Part No.: NSYPLM3025
brand-logo
View all in Wall Boxes

Technical Document

Specifications

External Height

308 mm

External Width

255 mm

External Depth

160mm

Body Material

PET

Door Lock Type

Double Bar

Colour

Grey

Series

Thalassa PLM

Fixing Kit

Yes

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Thalassa PLM Series PET Wall Box, 308 mm x 255 mm x 160mm

P.O.A.

Schneider Electric Thalassa PLM Series PET Wall Box, 308 mm x 255 mm x 160mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

External Height

308 mm

External Width

255 mm

External Depth

160mm

Body Material

PET

Door Lock Type

Double Bar

Colour

Grey

Series

Thalassa PLM

Fixing Kit

Yes