Technical Document
Specifications
Brand
Schneider ElectricBody Material
Fibreglass Reinforced Polyester
External Height
270 mm
External Width
540 mm
External Dimensions
270 x 540 x 180mm
Range
Thalassa
IP Rating
IP65
Colour
Grey
Lid Colour
Transparent
Shielded
No
Series
Thalassa PLS
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
IK Rating
IK09
RAL Code
RAL 7035
Country of Origin
Spain
Product details
Thalassa PLS General Purpose Insulating Enclosures Modular Boxes
The Thalassa PLS range are multi-purpose enclosures from Schneider Electric have a fibreglass reinforced polyester body and transparent polycarbonate or opaque polyester lid. It has mounting bosses already moulded with M6 inserts. The lid is secured with 4, 6 or 8 screws according to size. The Thalassa PLS general purpose enclosure can be connected horizontally and vertically to form sets for different functions.
Thelassa PLS Range Features and Benefits.
- Total insulation for realisation of Class II equipment
- IP65 and IK09 rated Enclosures
- UL/CUL certification
- Self-extinguishing 960° test
- Suitable for indoor or outdoor use
- No Electrical contact risk
- Resistant to harsh atmospheres
- Can be used in a large temperature range
- Easy to machine and the machining does not produce corrosion
- Halogen free
- Long life lasting without maintenance
- Locking system is outside of the protected area
- Perforated 1 piece chassis plate and 4 stainless steel fixing lugs are available separately
Typical Enclosure Applications.
- General purpose / Multi-Purpose
- Test and Measurement Instrumentation
- Medical Tools
- Transportation Equipment
- Industrial, electrical distribution controls
- Infrastructure, Industry
- Lighting Applications
- Public areas
- Indoor and outdoor environments
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
Can the General Purpose enclosures be used outside?
Yes, for example general purpose enclosures with an IP65 rating, meaning it is protected against dust, and waterproof.
Standards
IEC62208.
BD 77.989
BD 77.989 Each (Exc. Vat)
BD 85.788
BD 85.788 Each (inc. VAT)
1
BD 77.989
BD 77.989 Each (Exc. Vat)
BD 85.788
BD 85.788 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricBody Material
Fibreglass Reinforced Polyester
External Height
270 mm
External Width
540 mm
External Dimensions
270 x 540 x 180mm
Range
Thalassa
IP Rating
IP65
Colour
Grey
Lid Colour
Transparent
Shielded
No
Series
Thalassa PLS
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
IK Rating
IK09
RAL Code
RAL 7035
Country of Origin
Spain
Product details
Thalassa PLS General Purpose Insulating Enclosures Modular Boxes
The Thalassa PLS range are multi-purpose enclosures from Schneider Electric have a fibreglass reinforced polyester body and transparent polycarbonate or opaque polyester lid. It has mounting bosses already moulded with M6 inserts. The lid is secured with 4, 6 or 8 screws according to size. The Thalassa PLS general purpose enclosure can be connected horizontally and vertically to form sets for different functions.
Thelassa PLS Range Features and Benefits.
- Total insulation for realisation of Class II equipment
- IP65 and IK09 rated Enclosures
- UL/CUL certification
- Self-extinguishing 960° test
- Suitable for indoor or outdoor use
- No Electrical contact risk
- Resistant to harsh atmospheres
- Can be used in a large temperature range
- Easy to machine and the machining does not produce corrosion
- Halogen free
- Long life lasting without maintenance
- Locking system is outside of the protected area
- Perforated 1 piece chassis plate and 4 stainless steel fixing lugs are available separately
Typical Enclosure Applications.
- General purpose / Multi-Purpose
- Test and Measurement Instrumentation
- Medical Tools
- Transportation Equipment
- Industrial, electrical distribution controls
- Infrastructure, Industry
- Lighting Applications
- Public areas
- Indoor and outdoor environments
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
Can the General Purpose enclosures be used outside?
Yes, for example general purpose enclosures with an IP65 rating, meaning it is protected against dust, and waterproof.
Standards
IEC62208.