Technical Document
Specifications
Brand
Schneider ElectricIP Rating
IP66
Series
NSYP
Door Type
Opaque
Body Material
Polycarbonate
Colour
Grey
External Dimensions
18 x 27 x 18cm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Spain
BD 41.690
BD 41.690 Each (Exc. Vat)
BD 45.859
BD 45.859 Each (inc. VAT)
1
BD 41.690
BD 41.690 Each (Exc. Vat)
BD 45.859
BD 45.859 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricIP Rating
IP66
Series
NSYP
Door Type
Opaque
Body Material
Polycarbonate
Colour
Grey
External Dimensions
18 x 27 x 18cm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Spain