Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric PanelSet S3D Series Steel Wall Box, IP66, 500 mm x 400 mm x 200mm

RS Stock No.: 220-1534Brand: Schneider ElectricManufacturers Part No.: NSYS3D5420T
brand-logo
View all in Wall Boxes

Technical Document

Specifications

External Height

500 mm

External Width

400 mm

External Depth

200mm

Body Material

Steel

IP Rating

IP66

Series

PanelSet S3D

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Stock information temporarily unavailable.

BD 115.995

BD 115.995 Each (Exc. Vat)

BD 127.595

BD 127.595 Each (inc. VAT)

Schneider Electric PanelSet S3D Series Steel Wall Box, IP66, 500 mm x 400 mm x 200mm

BD 115.995

BD 115.995 Each (Exc. Vat)

BD 127.595

BD 127.595 Each (inc. VAT)

Schneider Electric PanelSet S3D Series Steel Wall Box, IP66, 500 mm x 400 mm x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

External Height

500 mm

External Width

400 mm

External Depth

200mm

Body Material

Steel

IP Rating

IP66

Series

PanelSet S3D

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France