Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric PanelSet S3X Series 304 Stainless Steel Wall Box, IP66, 400 mm x 400 mm x 200mm

RS Stock No.: 186-4956Brand: Schneider ElectricManufacturers Part No.: NSYS3X4420
brand-logo
View all in Wall Boxes

Technical Document

Specifications

External Height

400 mm

External Width

400 mm

External Depth

200mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Double Bar

Gland Plate

No

Colour

Unpainted

Series

PanelSet S3X

Better World Product (Find out more)

Yes

External Mounting Type

Bracket

Better World Verification

Green Premium

Special Features

120° Door Opening

Standards Met

IEC 60529, IEC 62208, IEC 62262

Fixing Kit

No

Internal Mounting Type

Panel

IK Rating

IK10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 190.730

BD 190.730 Each (Exc. Vat)

BD 209.803

BD 209.803 Each (inc. VAT)

Schneider Electric PanelSet S3X Series 304 Stainless Steel Wall Box, IP66, 400 mm x 400 mm x 200mm

BD 190.730

BD 190.730 Each (Exc. Vat)

BD 209.803

BD 209.803 Each (inc. VAT)

Schneider Electric PanelSet S3X Series 304 Stainless Steel Wall Box, IP66, 400 mm x 400 mm x 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

External Height

400 mm

External Width

400 mm

External Depth

200mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Double Bar

Gland Plate

No

Colour

Unpainted

Series

PanelSet S3X

Better World Product (Find out more)

Yes

External Mounting Type

Bracket

Better World Verification

Green Premium

Special Features

120° Door Opening

Standards Met

IEC 60529, IEC 62208, IEC 62262

Fixing Kit

No

Internal Mounting Type

Panel

IK Rating

IK10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more