Technical Document
Specifications
Brand
Schneider ElectricExternal Height
116 mm
External Width
116 mm
External Depth
62mm
Body Material
Polycarbonate
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Door Lock Type
Screw
Gland Plate
No
Colour
Grey
Series
Thalassa TBP
RAL Code
RAL 7035
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
External Mounting Type
Knockouts
Fixing Kit
No
IK Rating
IK08
Internal Mounting Type
Mounting Bosses
Country of Origin
Hungary
Product details
Thalassa PC plastic industrial casing, IP66
The Thalassa TBP series from Schneider Electric is a range of multi-purpose polycarbonate wall mounting enclosures with an electrical insulation class II. The enclosures have a rounded design which helps increase the boxes robustness.
Features and Benefits
• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of IK08 (joules 5) meaning the wall box is protected against a 1.7kg object dropped from 29.5 cm in height
• Usage temperature of -25° C to +80° C
• Halogen free
• Self-extinguishing provides you with the added safety regarding fire protection
• Various plugs in body shell for attaching accessories
• Multiple wall-mounting methods: directly by the holes on the base of the case, by channels outside the sealed area, by fixing wrap-over clamps
Typical Applications
The range of Thalassa TBP enclosures are suitable for the protection of small size components that require little intervention or maintenance.
Standards
EN 50102, IEC 60695-2-11, IEC 536, IEC 60529, IEC 62208
BD 7.300
BD 7.300 Each (Exc. Vat)
BD 8.030
BD 8.030 Each (inc. VAT)
1
BD 7.300
BD 7.300 Each (Exc. Vat)
BD 8.030
BD 8.030 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricExternal Height
116 mm
External Width
116 mm
External Depth
62mm
Body Material
Polycarbonate
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Door Lock Type
Screw
Gland Plate
No
Colour
Grey
Series
Thalassa TBP
RAL Code
RAL 7035
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
External Mounting Type
Knockouts
Fixing Kit
No
IK Rating
IK08
Internal Mounting Type
Mounting Bosses
Country of Origin
Hungary
Product details
Thalassa PC plastic industrial casing, IP66
The Thalassa TBP series from Schneider Electric is a range of multi-purpose polycarbonate wall mounting enclosures with an electrical insulation class II. The enclosures have a rounded design which helps increase the boxes robustness.
Features and Benefits
• IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas
• External mechanical impact resistance of IK08 (joules 5) meaning the wall box is protected against a 1.7kg object dropped from 29.5 cm in height
• Usage temperature of -25° C to +80° C
• Halogen free
• Self-extinguishing provides you with the added safety regarding fire protection
• Various plugs in body shell for attaching accessories
• Multiple wall-mounting methods: directly by the holes on the base of the case, by channels outside the sealed area, by fixing wrap-over clamps
Typical Applications
The range of Thalassa TBP enclosures are suitable for the protection of small size components that require little intervention or maintenance.
Standards
EN 50102, IEC 60695-2-11, IEC 536, IEC 60529, IEC 62208