Technical Document
Specifications
Brand
Schneider ElectricNumber of Gangs
1
Colour
Anthracite
Switched
No
Socket Type
French 2P
Mounting Style
Clip-On
Current Rating
16A
Number of Poles
2
Country of Origin
Spain
Stock information temporarily unavailable.
BD 2.937
BD 2.937 Each (Exc. Vat)
BD 3.231
BD 3.231 Each (inc. VAT)
Schneider Electric Anthracite 1 Gang Plug Socket, 2 Poles, 16A, French 2P
1
BD 2.937
BD 2.937 Each (Exc. Vat)
BD 3.231
BD 3.231 Each (inc. VAT)
Schneider Electric Anthracite 1 Gang Plug Socket, 2 Poles, 16A, French 2P
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Gangs
1
Colour
Anthracite
Switched
No
Socket Type
French 2P
Mounting Style
Clip-On
Current Rating
16A
Number of Poles
2
Country of Origin
Spain