Schneider Electric Anthracite Push Button Light Switch, 1 Gang, New Unica

RS Stock No.: 429-020Brand: Schneider ElectricManufacturers Part No.: NU323754
brand-logo
View all in Light Switches

Technical Document

Specifications

Number of Gangs

1

Light Switch Type

Push Button Light Switch

IP Rating

IP4X

Colour

Anthracite

Series

New Unica

Country of Origin

Spain

Stock information temporarily unavailable.

BD 26.846

BD 26.846 Each (Exc. Vat)

BD 29.531

BD 29.531 Each (inc. VAT)

Schneider Electric Anthracite Push Button Light Switch, 1 Gang, New Unica

BD 26.846

BD 26.846 Each (Exc. Vat)

BD 29.531

BD 29.531 Each (inc. VAT)

Schneider Electric Anthracite Push Button Light Switch, 1 Gang, New Unica
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

1

Light Switch Type

Push Button Light Switch

IP Rating

IP4X

Colour

Anthracite

Series

New Unica

Country of Origin

Spain