Technical Document
Specifications
Brand
Schneider ElectricConnector Type
Socket
Gender
Socket
Width
22.5mm
Height
45mm
Colour
Anthracite
Country of Origin
Poland
Stock information temporarily unavailable.
BD 10.202
BD 10.202 Each (Exc. Vat)
BD 11.222
BD 11.222 Each (inc. VAT)
Socket Anthracite Socket Socket
1
BD 10.202
BD 10.202 Each (Exc. Vat)
BD 11.222
BD 11.222 Each (inc. VAT)
Socket Anthracite Socket Socket
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 10.202 |
10+ | BD 9.383 |
Technical Document
Specifications
Brand
Schneider ElectricConnector Type
Socket
Gender
Socket
Width
22.5mm
Height
45mm
Colour
Anthracite
Country of Origin
Poland