Technical Document
Specifications
Brand
Schneider ElectricNumber of Gangs
1
Maximum Supported Wattage
200W
Number of Ways
10
Voltage Rating
230V ac
Switch Type
Push Button
Series
Wiser
Height
45mm
Width
45mm
Depth
41mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Current Rating
16A
Standards Met
EN 300-328, EN 301-489-17, EN 60669-2-1, EN 60730-2-7
Country of Origin
Latvia
BD 25.674
BD 25.674 Each (Exc. Vat)
BD 28.241
BD 28.241 Each (inc. VAT)
1
BD 25.674
BD 25.674 Each (Exc. Vat)
BD 28.241
BD 28.241 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Gangs
1
Maximum Supported Wattage
200W
Number of Ways
10
Voltage Rating
230V ac
Switch Type
Push Button
Series
Wiser
Height
45mm
Width
45mm
Depth
41mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Current Rating
16A
Standards Met
EN 300-328, EN 301-489-17, EN 60669-2-1, EN 60730-2-7
Country of Origin
Latvia