Schneider Electric 1 Way 1 Gang Push Button Dimmer Switch 16A, 230V, 0.4W

RS Stock No.: 429-028Brand: Schneider ElectricManufacturers Part No.: NU351654W
brand-logo
View all in Dimmer Switches

Technical Document

Specifications

Number of Gangs

1

Maximum Supported Wattage

0.4W

Number of Ways

1

Voltage Rating

230V

Switch Type

Push Button

Current Rating

16A

Country of Origin

Latvia

Stock information temporarily unavailable.

BD 36.086

BD 36.086 Each (Exc. Vat)

BD 39.695

BD 39.695 Each (inc. VAT)

Schneider Electric 1 Way 1 Gang Push Button Dimmer Switch 16A, 230V, 0.4W

BD 36.086

BD 36.086 Each (Exc. Vat)

BD 39.695

BD 39.695 Each (inc. VAT)

Schneider Electric 1 Way 1 Gang Push Button Dimmer Switch 16A, 230V, 0.4W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

1

Maximum Supported Wattage

0.4W

Number of Ways

1

Voltage Rating

230V

Switch Type

Push Button

Current Rating

16A

Country of Origin

Latvia