Schneider Electric Anthracite Push Button Light Switch, 2 Gang, New Unica

RS Stock No.: 428-793Brand: Schneider ElectricManufacturers Part No.: NU557154W
brand-logo
View all in Light Switches

Technical Document

Specifications

Number of Gangs

2

Light Switch Type

Push Button Light Switch

IP Rating

IP20

Colour

Anthracite

Series

New Unica

Country of Origin

Latvia

Stock information temporarily unavailable.

BD 31.757

BD 31.757 Each (Exc. Vat)

BD 34.933

BD 34.933 Each (inc. VAT)

Schneider Electric Anthracite Push Button Light Switch, 2 Gang, New Unica

BD 31.757

BD 31.757 Each (Exc. Vat)

BD 34.933

BD 34.933 Each (inc. VAT)

Schneider Electric Anthracite Push Button Light Switch, 2 Gang, New Unica
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

2

Light Switch Type

Push Button Light Switch

IP Rating

IP20

Colour

Anthracite

Series

New Unica

Country of Origin

Latvia