Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
16A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
200 → 250 V
Body Orientation
Angled
IP Rating
IP67
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Italy
BD 14.768
BD 14.768 Each (Exc. Vat)
BD 16.245
BD 16.245 Each (inc. VAT)
1
BD 14.768
BD 14.768 Each (Exc. Vat)
BD 16.245
BD 16.245 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
16A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
200 → 250 V
Body Orientation
Angled
IP Rating
IP67
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Italy