Technical Document
Specifications
Brand
Schneider ElectricGender
Socket
Mounting Type
Panel Mount
Type
Socket
Body Orientation
Angled
Current Rating
32A
No of Poles/ Way
3
Country of Origin
Italy
Stock information temporarily unavailable.
BD 34.546
BD 34.546 Each (Exc. Vat)
BD 38.001
BD 38.001 Each (inc. VAT)
Schneider Electric Jack Socket Panel Mount Socket Socket, 3Pole 32A
1
BD 34.546
BD 34.546 Each (Exc. Vat)
BD 38.001
BD 38.001 Each (inc. VAT)
Schneider Electric Jack Socket Panel Mount Socket Socket, 3Pole 32A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricGender
Socket
Mounting Type
Panel Mount
Type
Socket
Body Orientation
Angled
Current Rating
32A
No of Poles/ Way
3
Country of Origin
Italy