Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
16A
Plug/Socket
Plug
Pole Format
2P + E
Voltage Rating
230 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
Termination Method
Quick Connect
Series
PratiKa
IP Rating
IP67
Colour
Blue
Cable CSA
1 → 2.5mm²
Country of Origin
Italy
Product details
PK PratiKa series of male straight sealed plugs
Male straight and sealed mobile plug for cables, suitable for numerous industrial applications.
Available in 16 A or 32 A.
Snap-on fitting without stripping the wires, fast and reliable.
Body with fast opening and closing system.
Self-centring cable gland with integral cable clamp.
Standards
NF EN 60309-1 and 2
IEC 309-1 and 2
Schneider range
BD 22.302
BD 22.302 Each (Exc. Vat)
BD 24.532
BD 24.532 Each (inc. VAT)
1
BD 22.302
BD 22.302 Each (Exc. Vat)
BD 24.532
BD 24.532 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 22.302 |
5+ | BD 22.016 |
Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
16A
Plug/Socket
Plug
Pole Format
2P + E
Voltage Rating
230 V
Mounting Type
Cable Mount
Gender
Male
Body Orientation
Straight
Termination Method
Quick Connect
Series
PratiKa
IP Rating
IP67
Colour
Blue
Cable CSA
1 → 2.5mm²
Country of Origin
Italy
Product details
PK PratiKa series of male straight sealed plugs
Male straight and sealed mobile plug for cables, suitable for numerous industrial applications.
Available in 16 A or 32 A.
Snap-on fitting without stripping the wires, fast and reliable.
Body with fast opening and closing system.
Self-centring cable gland with integral cable clamp.
Standards
NF EN 60309-1 and 2
IEC 309-1 and 2