Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3P + N + E
Voltage Rating
415 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Right Angle
IP Rating
IP67
Series
PratiKa
Colour
Red
Country of Origin
France
Product details
PK PratiKa series female angled mountable sealed sockets
Female angled mountable sealed cable sockets suitable for numerous industrial applications.
Available in 16 A or 32 A.
Snap-on fitting without stripping the wires, fast and reliable.
Standards
NF EN 60309-1 and 2
IEC 309-1 and 2
Schneider range
BD 15.890
BD 15.890 Each (Exc. Vat)
BD 17.479
BD 17.479 Each (inc. VAT)
1
BD 15.890
BD 15.890 Each (Exc. Vat)
BD 17.479
BD 17.479 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 15.890 |
10+ | BD 15.482 |
Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
16A
Plug/Socket
Socket
Pole Format
3P + N + E
Voltage Rating
415 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Right Angle
IP Rating
IP67
Series
PratiKa
Colour
Red
Country of Origin
France
Product details
PK PratiKa series female angled mountable sealed sockets
Female angled mountable sealed cable sockets suitable for numerous industrial applications.
Available in 16 A or 32 A.
Snap-on fitting without stripping the wires, fast and reliable.
Standards
NF EN 60309-1 and 2
IEC 309-1 and 2