Schneider Electric QOVS MCB Mini Circuit Breaker, 1P, 16A Curve B, 240V AC, 6 kA Breaking Capacity

RS Stock No.: 806-7262Brand: Schneider ElectricManufacturers Part No.: QO116B10RCBO30F
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

240V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

QOVS

Width

18.7mm

Length

81mm

Depth

78.3mm

Country of Origin

Thailand

Product details

QO Series RCBOs

QO RCBOs are residual current circuit breakers with integral overcurrent protection used in Schneider Electric consumer units, LoadCentre and distribution boards.

ON/OFF Indication
Sensitivity: 30 mA
Tripping characteristics: Type B and C
Current Ratings: 16-32 A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Schneider Electric QOVS MCB Mini Circuit Breaker, 1P, 16A Curve B, 240V AC, 6 kA Breaking Capacity

P.O.A.

Schneider Electric QOVS MCB Mini Circuit Breaker, 1P, 16A Curve B, 240V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

240V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

QOVS

Width

18.7mm

Length

81mm

Depth

78.3mm

Country of Origin

Thailand

Product details

QO Series RCBOs

QO RCBOs are residual current circuit breakers with integral overcurrent protection used in Schneider Electric consumer units, LoadCentre and distribution boards.

ON/OFF Indication
Sensitivity: 30 mA
Tripping characteristics: Type B and C
Current Ratings: 16-32 A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more