Technical Document
Specifications
Brand
Schneider ElectricNumber of Gangs
2
Colour
White
Switched
No
Socket Type
French 2P
Mounting Style
Clip-On
Current Rating
16A
Number of Poles
1
Country of Origin
Belgium
Stock information temporarily unavailable.
BD 23.716
BD 23.716 Each (Exc. Vat)
BD 26.088
BD 26.088 Each (inc. VAT)
Schneider Electric White 2 Gang Plug Socket, 1 Pole, 16A, French 2P
1
BD 23.716
BD 23.716 Each (Exc. Vat)
BD 26.088
BD 26.088 Each (inc. VAT)
Schneider Electric White 2 Gang Plug Socket, 1 Pole, 16A, French 2P
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Gangs
2
Colour
White
Switched
No
Socket Type
French 2P
Mounting Style
Clip-On
Current Rating
16A
Number of Poles
1
Country of Origin
Belgium