Technical Document
Specifications
Brand
Schneider ElectricNumber Of Ways
18
Termination Method
Screw Terminal
Current Rating
63A
Voltage Rating
230 V
Cable CSA
16mm²
Colour
White
Country of Origin
India
Stock information temporarily unavailable.
BD 17.418
BD 17.418 Each (Exc. Vat)
BD 19.160
BD 19.160 Each (inc. VAT)
Schneider Electric Distribution Block, 18 Way, 16mm², 63A, 230 V, White
1
BD 17.418
BD 17.418 Each (Exc. Vat)
BD 19.160
BD 19.160 Each (inc. VAT)
Schneider Electric Distribution Block, 18 Way, 16mm², 63A, 230 V, White
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 17.418 |
10+ | BD 16.335 |
Technical Document
Specifications
Brand
Schneider ElectricNumber Of Ways
18
Termination Method
Screw Terminal
Current Rating
63A
Voltage Rating
230 V
Cable CSA
16mm²
Colour
White
Country of Origin
India