Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Off Delay Timing Relay 24 240 Vac

RS Stock No.: 738-8650Brand: Schneider ElectricManufacturers Part No.: RE11 RC MU
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24 V dc, 24 → 240V ac

Mounting Type

DIN Rail

Time Range

0.1 → 1 h, 0.1 → 1 s, 0.1 → 10 min, 1 → 10 h, 1 → 10 min, 1 → 10 s, 10 → 100h

Number of Timer Functions

Single

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

250V ac/dc

Switch Configuration

SPDT

Minimum Voltage

10V dc

Maximum Operating Temperature

+60°C

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C

Time Delay

100ms

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Off Delay Timing Relay 24 240 Vac

P.O.A.

Off Delay Timing Relay 24 240 Vac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Supply Voltage

24 V dc, 24 → 240V ac

Mounting Type

DIN Rail

Time Range

0.1 → 1 h, 0.1 → 1 s, 0.1 → 10 min, 1 → 10 h, 1 → 10 min, 1 → 10 s, 10 → 100h

Number of Timer Functions

Single

Time Increment

Hours, Minutes, Seconds

Maximum Voltage

250V ac/dc

Switch Configuration

SPDT

Minimum Voltage

10V dc

Maximum Operating Temperature

+60°C

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C

Time Delay

100ms

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more