Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
240V ac
Mounting Type
DIN Rail
Mode of Operation
Bistable, Interval, Pulse Delay, Safe Guard
Time Range
1 Secs, 100 Hrs
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Switch Configuration
SPST
Terminal Type
Screw
Series
Harmony Time
Country of Origin
Indonesia
BD 34.639
BD 34.639 Each (Exc. Vat)
BD 38.103
BD 38.103 Each (inc. VAT)
1
BD 34.639
BD 34.639 Each (Exc. Vat)
BD 38.103
BD 38.103 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
240V ac
Mounting Type
DIN Rail
Mode of Operation
Bistable, Interval, Pulse Delay, Safe Guard
Time Range
1 Secs, 100 Hrs
Number of Contacts
1
Number of Timer Functions
Multi Function
Contact Configuration
SPDT
Switch Configuration
SPST
Terminal Type
Screw
Series
Harmony Time
Country of Origin
Indonesia