Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 240V ac, 1-Contact, 0.05 Secs, 10 min, 1-Function,

RS Stock No.: 247-2267Brand: Schneider ElectricManufacturers Part No.: RE22R1KMR
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

240V ac

Mounting Type

DIN Rail

Mode of Operation

Delay ON Deenergise

Time Range

0.05 Secs, 10 min

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Switch Configuration

SPST

Terminal Type

Screw

Series

Harmony Time

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 49.880

BD 49.880 Each (Exc. Vat)

BD 54.868

BD 54.868 Each (inc. VAT)

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 240V ac, 1-Contact, 0.05 Secs, 10 min, 1-Function,

BD 49.880

BD 49.880 Each (Exc. Vat)

BD 54.868

BD 54.868 Each (inc. VAT)

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 240V ac, 1-Contact, 0.05 Secs, 10 min, 1-Function,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Supply Voltage

240V ac

Mounting Type

DIN Rail

Mode of Operation

Delay ON Deenergise

Time Range

0.05 Secs, 10 min

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Switch Configuration

SPST

Terminal Type

Screw

Series

Harmony Time

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more