Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 - 240V ac/dc, 1-Contact, 0.05 - 300s, SPDT

RS Stock No.: 256-4730Brand: Schneider ElectricManufacturers Part No.: RE22R1MKMRDistrelec Article No.: 30302784
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24 - 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Multifunction

Time Range

0.05 - 300s

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Better World Product (Find out more)

Yes

Series

Harmony Time

Better World Verification

Green Premium

Distrelec Product Id

30302784

Country of Origin

Indonesia

Stock information temporarily unavailable.

BD 58.003

BD 58.003 Each (Exc. Vat)

BD 63.803

BD 63.803 Each (inc. VAT)

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 - 240V ac/dc, 1-Contact, 0.05 - 300s, SPDT

BD 58.003

BD 58.003 Each (Exc. Vat)

BD 63.803

BD 63.803 Each (inc. VAT)

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 - 240V ac/dc, 1-Contact, 0.05 - 300s, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Supply Voltage

24 - 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Multifunction

Time Range

0.05 - 300s

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Better World Product (Find out more)

Yes

Series

Harmony Time

Better World Verification

Green Premium

Distrelec Product Id

30302784

Country of Origin

Indonesia