Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.05 → 1s,

RS Stock No.: 896-8676Brand: Schneider ElectricManufacturers Part No.: RE22R2AMRDistrelec Article No.: 30402498
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 10 → 100 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300 h, 30 → 300 min, 30 → 300s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

240V ac/dc

Switch Configuration

DPCO

Terminal Type

Screw

Power Supply

External

Width

90mm

Minimum Voltage

24V ac/dc

Better World Product (Find out more)

Yes

Length

22.9mm

Better World Verification

Green Premium

Series

Harmony Time

Maximum Operating Temperature

+60°C

Minimum Current

10mA

Depth

79.5mm

Minimum Operating Temperature

-20°C

Time Delay

<100ms

Country of Origin

Indonesia

Product details

On-Delay Timers- RE22 Series

22.5 mm profile width
Screw terminals connection
Operating voltage of 24 → 240 V ac
State indication by LED
Repeat accuracy of +/- 0.5 % conforming to IEC 61812-1
Operating temperature of -20 → 60 °C
Self-extinguishing housing
Ingress protection of IP50 (front face), IP40 (housing) and IP20 (terminal block)

Stock information temporarily unavailable.

BD 49.880

BD 49.880 Each (Exc. Vat)

BD 54.868

BD 54.868 Each (inc. VAT)

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.05 → 1s,

BD 49.880

BD 49.880 Each (Exc. Vat)

BD 54.868

BD 54.868 Each (inc. VAT)

Schneider Electric Harmony Time Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 2-Contact, 0.05 → 1s,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.05 → 1 s, 0.3 → 3 s, 1 → 10 s, 10 → 100 s, 3 → 30 h, 3 → 30 min, 3 → 30 s, 30 → 300 h, 30 → 300 min, 30 → 300s

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

8A

Maximum Voltage

240V ac/dc

Switch Configuration

DPCO

Terminal Type

Screw

Power Supply

External

Width

90mm

Minimum Voltage

24V ac/dc

Better World Product (Find out more)

Yes

Length

22.9mm

Better World Verification

Green Premium

Series

Harmony Time

Maximum Operating Temperature

+60°C

Minimum Current

10mA

Depth

79.5mm

Minimum Operating Temperature

-20°C

Time Delay

<100ms

Country of Origin

Indonesia

Product details

On-Delay Timers- RE22 Series

22.5 mm profile width
Screw terminals connection
Operating voltage of 24 → 240 V ac
State indication by LED
Repeat accuracy of +/- 0.5 % conforming to IEC 61812-1
Operating temperature of -20 → 60 °C
Self-extinguishing housing
Ingress protection of IP50 (front face), IP40 (housing) and IP20 (terminal block)