Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric DIN Rail Mount Time Delay Relay, 110 → 240 V ac, 24V ac/dc, 1-Contact, 0.1 → 10s,

RS Stock No.: 609-8384Brand: Schneider ElectricManufacturers Part No.: RE8TA11BU
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

110 → 240 V ac, 24V ac/dc

Mounting Type

DIN Rail

Time Range

0.1 → 10s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Voltage

250V

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Depth

80mm

Length

78mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Time Delay

50ms

Stock information temporarily unavailable.

P.O.A.

Schneider Electric DIN Rail Mount Time Delay Relay, 110 → 240 V ac, 24V ac/dc, 1-Contact, 0.1 → 10s,

P.O.A.

Schneider Electric DIN Rail Mount Time Delay Relay, 110 → 240 V ac, 24V ac/dc, 1-Contact, 0.1 → 10s,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

110 → 240 V ac, 24V ac/dc

Mounting Type

DIN Rail

Time Range

0.1 → 10s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Seconds

Maximum Voltage

250V

Switch Configuration

SPDT

Terminal Type

Screw

Power Supply

External

Width

22.5mm

Depth

80mm

Length

78mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Time Delay

50ms