Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Time Delay Relay, 24 → 240V ac, 0.1 → 10s, 1-Function

RS Stock No.: 742-3867Brand: Schneider ElectricManufacturers Part No.: RE9RA11MW7
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24 → 240V ac

Time Range

0.1 → 10s

Number of Timer Functions

Single

Time Increment

Seconds

Terminal Type

Screw

Power Supply

External

Time Delay

≥100ms

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Schneider Electric Time Delay Relay, 24 → 240V ac, 0.1 → 10s, 1-Function

P.O.A.

Schneider Electric Time Delay Relay, 24 → 240V ac, 0.1 → 10s, 1-Function
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Supply Voltage

24 → 240V ac

Time Range

0.1 → 10s

Number of Timer Functions

Single

Time Increment

Seconds

Terminal Type

Screw

Power Supply

External

Time Delay

≥100ms

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more