Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Harmony Time Series Plug In Timer Relay, 24V dc, 2-Contact, 0.1 s → 100h

RS Stock No.: 914-8192Brand: Schneider ElectricManufacturers Part No.: REXL2TMBD
brand-logo
View all in Timer Relays

Technical Document

Specifications

Supply Voltage

24V dc

Mounting Type

Plug In

Mode of Operation

Electromechanical

Time Range

0.1 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

24V

Switch Configuration

DPDT

Width

27mm

Maximum Operating Temperature

+60°C

Depth

21mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Series

Harmony Time

Time Delay

0.1 → 1 h, 0.1 → 1 s, 0.1 → 10 min, 1 → 10 h, 1 → 10 min, 1 → 10 s, 10 → 100h

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C

Country of Origin

Indonesia

Product details

On Delay Timers- REXL2 Series

Schneider Electric REXL2 Series is a miniature designed time delay relay which features On delay functionality.

• On Delay function
• Compact miniature design
• 2 C/O
• Plug-in socket terminal
• 50 ms reset time
• Wide supply voltage range
• LED status indication for power and output
• IP50 protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 27.772

BD 27.772 Each (Exc. Vat)

BD 30.549

BD 30.549 Each (inc. VAT)

Schneider Electric Harmony Time Series Plug In Timer Relay, 24V dc, 2-Contact, 0.1 s → 100h

BD 27.772

BD 27.772 Each (Exc. Vat)

BD 30.549

BD 30.549 Each (inc. VAT)

Schneider Electric Harmony Time Series Plug In Timer Relay, 24V dc, 2-Contact, 0.1 s → 100h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 27.772
5 - 9BD 26.376
10+BD 25.042
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Supply Voltage

24V dc

Mounting Type

Plug In

Mode of Operation

Electromechanical

Time Range

0.1 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

24V

Switch Configuration

DPDT

Width

27mm

Maximum Operating Temperature

+60°C

Depth

21mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Series

Harmony Time

Time Delay

0.1 → 1 h, 0.1 → 1 s, 0.1 → 10 min, 1 → 10 h, 1 → 10 min, 1 → 10 s, 10 → 100h

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C

Country of Origin

Indonesia

Product details

On Delay Timers- REXL2 Series

Schneider Electric REXL2 Series is a miniature designed time delay relay which features On delay functionality.

• On Delay function
• Compact miniature design
• 2 C/O
• Plug-in socket terminal
• 50 ms reset time
• Wide supply voltage range
• LED status indication for power and output
• IP50 protection

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more