Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
110V ac
Mounting Type
Plug In
Mode of Operation
Electromechanical
Time Range
0.1 s → 100h
Number of Contacts
4
Number of Timer Functions
Multi Function
Time Increment
Hours, Minutes, Seconds
Maximum Current
3A
Maximum Voltage
120V
Switch Configuration
4PDT
Width
27mm
Depth
21mm
Maximum Operating Temperature
+60°C
Better World Product (Find out more)
Yes
Length
59.5mm
Better World Verification
Green Premium
Series
Harmony Time
Time Delay
0.1 → 1 h, 0.1 → 1 s, 0.1 → 10 min, 1 → 10 h, 1 → 10 min, 1 → 10 s, 10 → 100h
Contact Material
Silver Nickel
Minimum Operating Temperature
-20°C
Country of Origin
Indonesia
Product details
On Delay Timers- REXL4 Series
Schneider Electric REXL4 Series is a miniature designed time delay relay which features On delay functionality.
On Delay function
Compact miniature design
4 C/O
Plug-in socket terminal
50 ms reset time
Wide supply voltage range
LED status indication for power and output
IP50 protection
BD 32.560
BD 32.560 Each (Exc. Vat)
BD 35.816
BD 35.816 Each (inc. VAT)
1
BD 32.560
BD 32.560 Each (Exc. Vat)
BD 35.816
BD 35.816 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
110V ac
Mounting Type
Plug In
Mode of Operation
Electromechanical
Time Range
0.1 s → 100h
Number of Contacts
4
Number of Timer Functions
Multi Function
Time Increment
Hours, Minutes, Seconds
Maximum Current
3A
Maximum Voltage
120V
Switch Configuration
4PDT
Width
27mm
Depth
21mm
Maximum Operating Temperature
+60°C
Better World Product (Find out more)
Yes
Length
59.5mm
Better World Verification
Green Premium
Series
Harmony Time
Time Delay
0.1 → 1 h, 0.1 → 1 s, 0.1 → 10 min, 1 → 10 h, 1 → 10 min, 1 → 10 s, 10 → 100h
Contact Material
Silver Nickel
Minimum Operating Temperature
-20°C
Country of Origin
Indonesia
Product details
On Delay Timers- REXL4 Series
Schneider Electric REXL4 Series is a miniature designed time delay relay which features On delay functionality.
On Delay function
Compact miniature design
4 C/O
Plug-in socket terminal
50 ms reset time
Wide supply voltage range
LED status indication for power and output
IP50 protection