Technical Document
Specifications
Brand
Schneider ElectricMonitoring Application
Frequency
Contact Configuration
DPDT
Mounting Type
DIN Rail
Time Delay
0.1 → 10s
Frequency Sensing Range
40 → 70Hz
Series
Harmony Control
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Frequency Sensitivity
Overfrequency, Underfrequency
Dimensions
72 x 35 x 90mm
Height
90mm
Standards Met
CE, CSA, UL
Special Features
IP20 Terminals
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Width
35mm
Operating Temperature Range
-20 → +50°C
Minimum Frequency Sensed
40Hz
Length
72mm
Maximum Frequency Sensed
70Hz
Terminal Type
Screw
Country of Origin
Indonesia
Product details
RM35 HZ frequency control relay
Schneider Electric RM35 HZ frequency control relays monitor the frequency variation of 50 or 60 Hz alternating signals. Detection of under and over-frequency with two independent relay outputs.
Selectable memory function
2 C/O output
Clear hinged front cover
LED display of output status
DIN Rail mounting
Approvals
UL, CSA, GL, C-Tick, GOST
Standards
NF EN 60255-6 and IEC 60255-6
BD 103.774
BD 103.774 Each (Exc. Vat)
BD 114.151
BD 114.151 Each (inc. VAT)
1
BD 103.774
BD 103.774 Each (Exc. Vat)
BD 114.151
BD 114.151 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 103.774 |
10+ | BD 100.898 |
Technical Document
Specifications
Brand
Schneider ElectricMonitoring Application
Frequency
Contact Configuration
DPDT
Mounting Type
DIN Rail
Time Delay
0.1 → 10s
Frequency Sensing Range
40 → 70Hz
Series
Harmony Control
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Frequency Sensitivity
Overfrequency, Underfrequency
Dimensions
72 x 35 x 90mm
Height
90mm
Standards Met
CE, CSA, UL
Special Features
IP20 Terminals
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Width
35mm
Operating Temperature Range
-20 → +50°C
Minimum Frequency Sensed
40Hz
Length
72mm
Maximum Frequency Sensed
70Hz
Terminal Type
Screw
Country of Origin
Indonesia
Product details
RM35 HZ frequency control relay
Schneider Electric RM35 HZ frequency control relays monitor the frequency variation of 50 or 60 Hz alternating signals. Detection of under and over-frequency with two independent relay outputs.
Selectable memory function
2 C/O output
Clear hinged front cover
LED display of output status
DIN Rail mounting
Approvals
UL, CSA, GL, C-Tick, GOST
Standards
NF EN 60255-6 and IEC 60255-6