Schneider Electric Speed Monitoring Relay, SPDT, DIN Rail

RS Stock No.: 146-070Brand: Schneider ElectricManufacturers Part No.: RM35S0MW
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Monitoring Application

Speed

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

0.6 → 60s

Series

Harmony Control

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Width

35mm

Maximum Operating Temperature

+50°C

Dimensions

72 x 35 x 90mm

Height

90mm

Length

72mm

Operating Temperature Range

+50°C

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Country of Origin

France

Product details

RM35 S speed control relay

Schneider Electric RM35 S speed control relay to control conveyor belt, packaging and handling systems in the event of underspeed or overspeed. Operates with different types of sensor, 3-wire proximity sensor, NPN or PNP, Namur type sensor, or dry contact input.

Adjustable pulse and inhibition time
Clear hinged front cover
LED display of output status
DIN Rail mounting

Approvals

UL, CSA, GL, C-Tick, GOST

Standards

NF EN 60255-6 and IEC 60255-6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 103.917

BD 103.917 Each (Exc. Vat)

BD 114.309

BD 114.309 Each (inc. VAT)

Schneider Electric Speed Monitoring Relay, SPDT, DIN Rail

BD 103.917

BD 103.917 Each (Exc. Vat)

BD 114.309

BD 114.309 Each (inc. VAT)

Schneider Electric Speed Monitoring Relay, SPDT, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Monitoring Application

Speed

Contact Configuration

SPDT

Mounting Type

DIN Rail

Time Delay

0.6 → 60s

Series

Harmony Control

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Width

35mm

Maximum Operating Temperature

+50°C

Dimensions

72 x 35 x 90mm

Height

90mm

Length

72mm

Operating Temperature Range

+50°C

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Country of Origin

France

Product details

RM35 S speed control relay

Schneider Electric RM35 S speed control relay to control conveyor belt, packaging and handling systems in the event of underspeed or overspeed. Operates with different types of sensor, 3-wire proximity sensor, NPN or PNP, Namur type sensor, or dry contact input.

Adjustable pulse and inhibition time
Clear hinged front cover
LED display of output status
DIN Rail mounting

Approvals

UL, CSA, GL, C-Tick, GOST

Standards

NF EN 60255-6 and IEC 60255-6

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in