Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric PCB Mount Power Relay, 230V ac Coil, 8A Switching Current, DPDT

RS Stock No.: 742-3784Brand: Schneider ElectricManufacturers Part No.: RSB2A080P7Distrelec Article No.: 30215486
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Terminal Type

Through Hole

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

Harmony Relay RSB

Maximum Operating Temperature

+70°C

Distrelec Product Id

30215486

Turn On Time

12ms

Country of Origin

Austria

Product details

Schneider Electric Zelio RSB Series Relays

A range of Schneider Electric interface relays from the Zelio series. These plug in Relays are suitable for standard applications.

Simple installation and operation
Contacts material silver alloy (Ag/Ni)
DC or AC coil
Operating temperature -40 → 70 °C
Ingress protection IP40

Approvals

UL, CSA

Standards

IEC/EN 61810-1, UL 508, CSA C22-2 n° 14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.740

BD 8.740 Each (Exc. Vat)

BD 9.614

BD 9.614 Each (inc. VAT)

Schneider Electric PCB Mount Power Relay, 230V ac Coil, 8A Switching Current, DPDT

BD 8.740

BD 8.740 Each (Exc. Vat)

BD 9.614

BD 9.614 Each (inc. VAT)

Schneider Electric PCB Mount Power Relay, 230V ac Coil, 8A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Terminal Type

Through Hole

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

Harmony Relay RSB

Maximum Operating Temperature

+70°C

Distrelec Product Id

30215486

Turn On Time

12ms

Country of Origin

Austria

Product details

Schneider Electric Zelio RSB Series Relays

A range of Schneider Electric interface relays from the Zelio series. These plug in Relays are suitable for standard applications.

Simple installation and operation
Contacts material silver alloy (Ag/Ni)
DC or AC coil
Operating temperature -40 → 70 °C
Ingress protection IP40

Approvals

UL, CSA

Standards

IEC/EN 61810-1, UL 508, CSA C22-2 n° 14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more