Schneider Electric Harmony Relay RSL Series Interface Relay, Plug In, SPDT, 6A Load

RS Stock No.: 256-4754Brand: Schneider ElectricManufacturers Part No.: RSL1PRPU
brand-logo

Technical Document

Specifications

Contact Configuration

SPDT

Mounting Type

Plug In

Series

Harmony Relay RSL

Load Current Rating

6A

Minimum Input Voltage

230V ac/dc

Maximum Input Voltage

230V ac/dc

Switching Voltage

277/12V

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

China

Stock information temporarily unavailable.

BD 140.910

BD 140.910 1 Box of 10 (Exc. Vat)

BD 155.001

BD 155.001 1 Box of 10 (inc. VAT)

Schneider Electric Harmony Relay RSL Series Interface Relay, Plug In, SPDT, 6A Load

BD 140.910

BD 140.910 1 Box of 10 (Exc. Vat)

BD 155.001

BD 155.001 1 Box of 10 (inc. VAT)

Schneider Electric Harmony Relay RSL Series Interface Relay, Plug In, SPDT, 6A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Contact Configuration

SPDT

Mounting Type

Plug In

Series

Harmony Relay RSL

Load Current Rating

6A

Minimum Input Voltage

230V ac/dc

Maximum Input Voltage

230V ac/dc

Switching Voltage

277/12V

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

China