Schneider Electric Harmony Relay RSL Series Relay Socket, Plug In, 24V dc Coil, SPDT

RS Stock No.: 179-7331Brand: Schneider ElectricManufacturers Part No.: RSLZVA1Distrelec Article No.: 30422037
brand-logo

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Series

Harmony Relay RSL

Minimum Input Voltage

21.6V

Maximum Input Voltage

28.8V

Load Voltage Rating

24V ac/dc

Terminal Type

Screw

Switching Voltage

24V ac/dc

Depth

78.7mm

Height

96mm

Length

6.2mm

Input Current

6A

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Operating Temperature Range

-40 → +85°C

Accessory Type

Socket

Relay Type

Relay Socket

Relay Switching Classification

Plug-In Relay

Standards Met

CSA, EN/IEC, GOST Certified, IEC 61984, UL

Special Features

Screw Socket Equipped with LED and Protection Circuit

Dimensions

6.2 x 78.7 x 96mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Input Voltage Range

21.6 → 28.8V

Country of Origin

China

Stock information temporarily unavailable.

BD 8.234

BD 8.234 Each (Exc. Vat)

BD 9.057

BD 9.057 Each (inc. VAT)

Schneider Electric Harmony Relay RSL Series Relay Socket, Plug In, 24V dc Coil, SPDT

BD 8.234

BD 8.234 Each (Exc. Vat)

BD 9.057

BD 9.057 Each (inc. VAT)

Schneider Electric Harmony Relay RSL Series Relay Socket, Plug In, 24V dc Coil, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Series

Harmony Relay RSL

Minimum Input Voltage

21.6V

Maximum Input Voltage

28.8V

Load Voltage Rating

24V ac/dc

Terminal Type

Screw

Switching Voltage

24V ac/dc

Depth

78.7mm

Height

96mm

Length

6.2mm

Input Current

6A

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Operating Temperature Range

-40 → +85°C

Accessory Type

Socket

Relay Type

Relay Socket

Relay Switching Classification

Plug-In Relay

Standards Met

CSA, EN/IEC, GOST Certified, IEC 61984, UL

Special Features

Screw Socket Equipped with LED and Protection Circuit

Dimensions

6.2 x 78.7 x 96mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Input Voltage Range

21.6 → 28.8V

Country of Origin

China