Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric RSLZ Series Interface Relay Module, Plug In, 12 → 24V dc Coil, SPDT

RS Stock No.: 247-2281Brand: Schneider ElectricManufacturers Part No.: RSLZVA1
brand-logo

Technical Document

Specifications

Coil Voltage

12 → 24V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Series

RSLZ

Minimum Input Voltage

12V

Maximum Input Voltage

24V dc

Switching Voltage

24V dc

Country of Origin

China

Stock information temporarily unavailable.

BD 107.415

BD 10.742 Each (In a Pack of 10) (Exc. Vat)

BD 118.157

BD 11.816 Each (In a Pack of 10) (inc. VAT)

Schneider Electric RSLZ Series Interface Relay Module, Plug In, 12 → 24V dc Coil, SPDT

BD 107.415

BD 10.742 Each (In a Pack of 10) (Exc. Vat)

BD 118.157

BD 11.816 Each (In a Pack of 10) (inc. VAT)

Schneider Electric RSLZ Series Interface Relay Module, Plug In, 12 → 24V dc Coil, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

12 → 24V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Series

RSLZ

Minimum Input Voltage

12V

Maximum Input Voltage

24V dc

Switching Voltage

24V dc

Country of Origin

China