Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric RUZ 11 Pin 250V DIN Rail, Panel Mount Relay Socket, for use with Plug In Relay RUM (3CO)

RS Stock No.: 179-7332Brand: Schneider ElectricManufacturers Part No.: RUZSC3M
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Voltage

250V

For Use With

Plug In Relay RUM (3CO)

Accessory Type

Socket

Series

RUZ

Number of Contacts

11

Better World Product (Find out more)

Yes

Current Rating

12A

Better World Verification

Green Premium

Mounting Type

DIN Rail, Panel Mount

Termination Type

Screw

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 4.587

BD 4.587 Each (Exc. Vat)

BD 5.046

BD 5.046 Each (inc. VAT)

Schneider Electric RUZ 11 Pin 250V DIN Rail, Panel Mount Relay Socket, for use with Plug In Relay RUM (3CO)

BD 4.587

BD 4.587 Each (Exc. Vat)

BD 5.046

BD 5.046 Each (inc. VAT)

Schneider Electric RUZ 11 Pin 250V DIN Rail, Panel Mount Relay Socket, for use with Plug In Relay RUM (3CO)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Voltage

250V

For Use With

Plug In Relay RUM (3CO)

Accessory Type

Socket

Series

RUZ

Number of Contacts

11

Better World Product (Find out more)

Yes

Current Rating

12A

Better World Verification

Green Premium

Mounting Type

DIN Rail, Panel Mount

Termination Type

Screw

Country of Origin

China

You may be interested in