Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Plug In Non-Latching Relay, 220V ac Coil, SPDT

RS Stock No.: 922-1717Brand: Schneider ElectricManufacturers Part No.: RXG15M7
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

220V ac

Contact Configuration

SPDT

Mounting Type

Plug In

Number of Poles

1

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

30V

Maximum Switching Voltage (DC)

30V

Length

13mm

Coil Resistance

21 kΩ

Coil Power

820mW

Standards Met

CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Contact Material

Silver Alloy

Isolation Coil To Contact

5kV ac

Depth

29mm

Height

30.8mm

Life

10000000 cycles

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Application

Industrial

Country of Origin

China

Product details

Zelio RXG Interface Relays

The Zelio RXG interface relay is widely used in PLC interface application for its reliable installation, easy
Test & maintenance, slim and spacing saving features.

The RXG interface relay range consists of-
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 4.582

BD 4.582 Each (Exc. Vat)

BD 5.040

BD 5.040 Each (inc. VAT)

Schneider Electric Plug In Non-Latching Relay, 220V ac Coil, SPDT

BD 4.582

BD 4.582 Each (Exc. Vat)

BD 5.040

BD 5.040 Each (inc. VAT)

Schneider Electric Plug In Non-Latching Relay, 220V ac Coil, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Voltage

220V ac

Contact Configuration

SPDT

Mounting Type

Plug In

Number of Poles

1

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

30V

Maximum Switching Voltage (DC)

30V

Length

13mm

Coil Resistance

21 kΩ

Coil Power

820mW

Standards Met

CE, CSA, CULus, cURus File E173076 CCN NRNT2, IEC/EN 61810-1, NRNT7, NRNT8, UL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Contact Material

Silver Alloy

Isolation Coil To Contact

5kV ac

Depth

29mm

Height

30.8mm

Life

10000000 cycles

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Application

Industrial

Country of Origin

China

Product details

Zelio RXG Interface Relays

The Zelio RXG interface relay is widely used in PLC interface application for its reliable installation, easy
Test & maintenance, slim and spacing saving features.

The RXG interface relay range consists of-
10 A relays with 1CO contact and 5 A relays with 2CO contacts.
Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.
Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.
A plastic maintaining clamp is supplied together for all RXG sockets.
Clip-in legends for all RXG and RSB sockets.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in