Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric PCB Mount Non-Latching Relay, 24V ac Coil, 12A Switching Current, DPDT

RS Stock No.: 140-527Brand: Schneider ElectricManufacturers Part No.: RXM2AB1B7
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

12A

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

28V dc

Coil Resistance

180 Ω

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Maximum Switching Power AC

3 kVA

Country of Origin

China

Product details

RXM Series Miniature Relays without LED

The compact Zelio RXM miniature relays without LED from Schneider Electric can be used to increase the functions in electrical enclosures, particularly useful for industrial applications, machine/building equipment and HVAC.

Range of miniature plug-in relays on base, RXZE2 type
Simple to use- no adjustment required for standard applcations
Easily integrated into current devices & can be adapted for all voltages
Test button and mechanical indicator of relay status
Bases for assembly on DIN rail or with screws to be ordered separately

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Schneider Electric PCB Mount Non-Latching Relay, 24V ac Coil, 12A Switching Current, DPDT

P.O.A.

Schneider Electric PCB Mount Non-Latching Relay, 24V ac Coil, 12A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

12A

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

28V dc

Coil Resistance

180 Ω

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Maximum Switching Power AC

3 kVA

Country of Origin

China

Product details

RXM Series Miniature Relays without LED

The compact Zelio RXM miniature relays without LED from Schneider Electric can be used to increase the functions in electrical enclosures, particularly useful for industrial applications, machine/building equipment and HVAC.

Range of miniature plug-in relays on base, RXZE2 type
Simple to use- no adjustment required for standard applcations
Easily integrated into current devices & can be adapted for all voltages
Test button and mechanical indicator of relay status
Bases for assembly on DIN rail or with screws to be ordered separately

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more