Schneider Electric 2 Way 1 Gang Push Button Dimmer Switch, 3V

RS Stock No.: 276-2303Brand: Schneider ElectricManufacturers Part No.: S320531
brand-logo
View all in Dimmer Switches

Technical Document

Specifications

Number of Gangs

1

Number of Ways

2

Voltage Rating

3V

Switch Type

Push Button

Series

Wiser

Country of Origin

Latvia

P.O.A.

Schneider Electric 2 Way 1 Gang Push Button Dimmer Switch, 3V

P.O.A.

Schneider Electric 2 Way 1 Gang Push Button Dimmer Switch, 3V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Gangs

1

Number of Ways

2

Voltage Rating

3V

Switch Type

Push Button

Series

Wiser

Country of Origin

Latvia