Schneider Electric 1 Way 1 Gang Push Button Dimmer Switch, 250V, 0.4W

RS Stock No.: 346-645Brand: Schneider ElectricManufacturers Part No.: S340519
brand-logo
View all in Dimmer Switches

Technical Document

Specifications

Number of Gangs

1

Maximum Supported Wattage

0.4W

Number of Ways

1

Voltage Rating

250V

Switch Type

Push Button

Country of Origin

Latvia

Stock information temporarily unavailable.

BD 37.598

BD 37.598 Each (Exc. Vat)

BD 41.358

BD 41.358 Each (inc. VAT)

Schneider Electric 1 Way 1 Gang Push Button Dimmer Switch, 250V, 0.4W

BD 37.598

BD 37.598 Each (Exc. Vat)

BD 41.358

BD 41.358 Each (inc. VAT)

Schneider Electric 1 Way 1 Gang Push Button Dimmer Switch, 250V, 0.4W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

1

Maximum Supported Wattage

0.4W

Number of Ways

1

Voltage Rating

250V

Switch Type

Push Button

Country of Origin

Latvia