Schneider Electric KNX Series Push Button Switch, 2 Step, Panel Mount, 250V ac, IP20

RS Stock No.: 276-9005Brand: Schneider ElectricManufacturers Part No.: S520285
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

2 Step

Illuminated

No

Series

KNX

Mounting Type

Panel Mount

Push Button Colour

White

Voltage Rating

250V ac

IP Rating

IP20

Manufacturer Part No.

S520285

Country of Origin

Spain

Stock information temporarily unavailable.

BD 14.234

BD 14.234 Each (Exc. Vat)

BD 15.657

BD 15.657 Each (inc. VAT)

Schneider Electric KNX Series Push Button Switch, 2 Step, Panel Mount, 250V ac, IP20

BD 14.234

BD 14.234 Each (Exc. Vat)

BD 15.657

BD 15.657 Each (inc. VAT)

Schneider Electric KNX Series Push Button Switch, 2 Step, Panel Mount, 250V ac, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Switch Operation

2 Step

Illuminated

No

Series

KNX

Mounting Type

Panel Mount

Push Button Colour

White

Voltage Rating

250V ac

IP Rating

IP20

Manufacturer Part No.

S520285

Country of Origin

Spain