Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RJ45 White Male Socket, Flush Mount

RS Stock No.: 432-816Brand: Schneider ElectricManufacturers Part No.: S520410
View all in Aerial Sockets

Technical Document

Specifications

Connector Type

RJ45

Gender

Male

Width

71mm

Height

71mm

Colour

White

Mounting Type

Flush Mount

Country of Origin

Spain

Stock information temporarily unavailable.

BD 6.732

BD 6.732 Each (Exc. Vat)

BD 7.405

BD 7.405 Each (inc. VAT)

RJ45 White Male Socket, Flush Mount

BD 6.732

BD 6.732 Each (Exc. Vat)

BD 7.405

BD 7.405 Each (inc. VAT)

RJ45 White Male Socket, Flush Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 6.732
10+BD 6.210

Technical Document

Specifications

Connector Type

RJ45

Gender

Male

Width

71mm

Height

71mm

Colour

White

Mounting Type

Flush Mount

Country of Origin

Spain