Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Screw Terminal White Wall Plate Module, Flush Mount

RS Stock No.: 429-466Brand: Schneider ElectricManufacturers Part No.: S520614
brand-logo
View all in Aerial Sockets

Technical Document

Specifications

Connector Type

Screw Terminal

Colour

White

Mounting Type

Flush Mount

Country of Origin

Spain

Stock information temporarily unavailable.

BD 1.172

BD 1.172 Each (Exc. Vat)

BD 1.289

BD 1.289 Each (inc. VAT)

Screw Terminal White Wall Plate Module, Flush Mount

BD 1.172

BD 1.172 Each (Exc. Vat)

BD 1.289

BD 1.289 Each (inc. VAT)

Screw Terminal White Wall Plate Module, Flush Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 1.172
10 - 24BD 1.106
25+BD 1.018

Technical Document

Specifications

Connector Type

Screw Terminal

Colour

White

Mounting Type

Flush Mount

Country of Origin

Spain