Schneider Electric 10 Way 1 Gang Dimmer Switch 16A, 230V, 0.4W

RS Stock No.: 357-355Brand: Schneider ElectricManufacturers Part No.: S530522W
brand-logo
View all in Dimmer Switches

Technical Document

Specifications

Number of Gangs

1

Maximum Supported Wattage

0.4W

Number of Ways

10

Voltage Rating

230V

Current Rating

16A

Country of Origin

Latvia

Stock information temporarily unavailable.

BD 28.870

BD 28.870 Each (Exc. Vat)

BD 31.757

BD 31.757 Each (inc. VAT)

Schneider Electric 10 Way 1 Gang Dimmer Switch 16A, 230V, 0.4W

BD 28.870

BD 28.870 Each (Exc. Vat)

BD 31.757

BD 31.757 Each (inc. VAT)

Schneider Electric 10 Way 1 Gang Dimmer Switch 16A, 230V, 0.4W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

1

Maximum Supported Wattage

0.4W

Number of Ways

10

Voltage Rating

230V

Current Rating

16A

Country of Origin

Latvia