Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

F Anthracite Socket, Flush Mount

RS Stock No.: 341-078Brand: Schneider ElectricManufacturers Part No.: S540446
brand-logo
View all in Aerial Sockets

Technical Document

Specifications

Connector Type

F

Width

71mm

Height

71mm

Colour

Anthracite

Mounting Type

Flush Mount

Country of Origin

Poland

Stock information temporarily unavailable.

BD 17.050

BD 17.050 Each (Exc. Vat)

BD 18.755

BD 18.755 Each (inc. VAT)

F Anthracite Socket, Flush Mount

BD 17.050

BD 17.050 Each (Exc. Vat)

BD 18.755

BD 18.755 Each (inc. VAT)

F Anthracite Socket, Flush Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 17.050
10+BD 15.719

Technical Document

Specifications

Connector Type

F

Width

71mm

Height

71mm

Colour

Anthracite

Mounting Type

Flush Mount

Country of Origin

Poland